Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO256C-3TN100I
Order Code2252913
Product RangeMachXO2
Technical Datasheet
12 In Stock
90 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.380 |
| 10+ | €10.640 |
| 25+ | €9.900 |
| 50+ | €9.740 |
| 100+ | €9.570 |
Price for:Each
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO256C-3TN100I
Order Code2252913
Product RangeMachXO2
Technical Datasheet
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os78I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade3
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
-
No.of User I/Os
78I/O's
No. of Pins
100Pins
Process Technology
-
Operating Temperature Min
-40°C
Product Range
MachXO2
MSL
MSL 3 - 168 hours
No. of Macrocells
256Macrocells
IC Case / Package
TQFP
Speed Grade
3
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011854