10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €146.790 |
Product Information
Product Overview
MachXO3LF starter kit is a basic breakout board to allow simple evaluation and development of MachXO3LF based designs. It has the LCMXO3LF-6900C-5BG256C device on it. A SPI Flash is available on this starter kit board for evaluating external boot or dual-boot functional capabilities. This Starter Kit board is a 3 x 3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. It comes with a pre-loaded demonstration, a counter design that highlights use of the embedded MachXO3LF oscillator and programmable I/Os configured for LED drive. A USB cable is also included with the kit, and demos area available for download.
- MachXO3 FPGA – LCMXO3LF-6900C-5BG256C
- USB Mini-B connector (program/power)
- Pre-programmed example design (available on latticesemi.com)
- Eight LEDs
- 4-position DIP switch
- 40-hole prototyping area
- Four 2 x 20 expansion header landing for general I/O, JTAG and external power
- 1 x 8 expansion header landing for JTAG, 1 x 6 expansion header landing for SPI/ I2C
- SPI Flash for external boot or dual boot
- 3.3V and 1.2V supply rails
Contents
MachXO3LF breakout board, Pre-loaded demo, Mini USB cable, Quickstart guide.
Technical Specifications
Lattice Semiconductor
MachXO3
-
MachXO3LF Breakout Board, Pre-loaded Demo, Mini USB Cable, QuickStart Guide
No SVHC (21-Jan-2025)
-
CPLD, FPGA
LCMXO3LF-6900C-5BG256C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate