Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.360 |
| 5+ | €19.490 |
| 10+ | €18.610 |
| 25+ | €17.740 |
| 50+ | €17.550 |
Product Information
Product Overview
LIFCL-17-8MG121I is a CrossLink™-NX family of low-power FPGA. It can be used in a wide range of applications and is optimized for bridging and processing needs in Embedded Vision applications – supporting a variety of high bandwidth sensor and display interfaces, video processing, and machine learning inferencing. It is built on the Lattice Nexus FPGA platform, using low-power 28nm FD-SOI technology. It combines the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology, and offers small footprint package options. CrossLink-NX supports a variety of interfaces including MIPI D-PHY (CSI-2, DSI), LVDS, SLVS, subLVDS, PCI Express, SGMII (Gigabit Ethernet), and more. Processing features of CrossLink-NX include up to 39K Logic Cells, 56 18x18 multipliers, 2.9Mb of embedded memory (consisting of EBR and LRAM blocks), distributed memory, DRAM interfaces (supporting DDR3, DDR3L, LPDDR2, and LPDDR3 up to 1066Mbps x 16 data width).
- 17k logic cell, supports up to 1.8V VCCIO
- Additional soft D-PHY interfaces supported by high performance (HP) sysI/O
- Programmable sysI/O supports wide variety of interfaces
- Controlled impedance mode, emulated LVDS support, hot-socketing
- Low-power mode for power and/or thermal challenges, high-performance mode for faster processing
- Internal bus interface support, APB control bus, AHB-Lite for data bus, AXI4-streaming
- APB control bus, AHB-Lite for data bus, AXI4-streaming
- Extremely low Soft Error Rate (SER) due to FDSOI technology
- On-chip oscillator for initialization and general use
- 121-ball csfBGA package, industrial temperature range from -40 to 100°C
Technical Specifications
SRAM based FPGA
CSFBGA
8
28nm
-40°C
-
MSL 3 - 168 hours
DLL, PLL
950mV
3.3V
-
17000Macrocells
325.2MHz
17000Logic Cells
121Pins
-
Surface Mount
100°C
-
No SVHC (25-Jun-2025)
1.05V
CrossLink-NX
CSFBGA
17000
8
80Kbit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate