Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.930 | 
| 3+ | €10.150 | 
| 5+ | €9.680 | 
| 10+ | €9.210 | 
| 20+ | €8.490 | 
| 50+ | €7.770 | 
Price for:Each
Minimum: 1
Multiple: 1
€11.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP012
Order Code9520864
Technical Datasheet
Capacitance0.33µF
Capacitance Tolerance± 20%
Resistance470ohm
Resistance Tolerance± 30%
Resistor Power Rating6W
Voltage(AC)500V
Voltage(DC)-
Capacitor MountingScrew Mount
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height-
Product Length57mm
Product Width39mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Reduces dv/dt across thyristors and other solid state devices
Technical Specifications
Capacitance
0.33µF
Resistance
470ohm
Resistor Power Rating
6W
Voltage(DC)
-
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
57mm
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
500V
Capacitor Mounting
Screw Mount
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
-
Product Width
39mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058