Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.890 |
3+ | €23.100 |
5+ | €20.960 |
10+ | €19.100 |
20+ | €17.690 |
50+ | €16.210 |
Price for:Each
Minimum: 1
Multiple: 1
€24.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP013
Order Code9520872
Technical Datasheet
Capacitance0.33µF
Capacitance Tolerance± 20%
Resistance470ohm
Resistance Tolerance± 30%
Resistor Power Rating6W
Resistance Tolerance± 30%
Voltage(AC)500V
Voltage(DC)-
Capacitor MountingScrew Mount
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height-
Product Length61mm
Product Width45mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
Three phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Reduces dv/dt across thyristors and other solid state devices
Technical Specifications
Capacitance
0.33µF
Resistance
470ohm
Resistor Power Rating
6W
Voltage(AC)
500V
Capacitor Mounting
Screw Mount
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
-
Product Width
45mm
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Resistance Tolerance
± 30%
Voltage(DC)
-
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
61mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14