Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €4.510 |
Price for:Each
Minimum: 100
Multiple: 100
€451.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBRURS3804TE
Order Code1208894
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity150mcd
No. of LEDs4LEDs
Display Size20.8mm x 48.7mm
Product Range-
Product Overview
The BRURS3804TE is a 660nm red high brightness LED Backlight Panel, makes the display stand out from the others. The backlights can also be illuminated from different points, depending on the application, to produce the best results and utilisation of circuit board space.
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
3.4V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
150mcd
Display Size
20.8mm x 48.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02