Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
5+ | €6.390 |
10+ | €5.820 |
50+ | €5.420 |
100+ | €5.010 |
250+ | €4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoLTR24S3804YG
Order Code1208879
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity-
No. of LEDs4LEDs
Display Size18mm x 46mm
Product Range-
Product Overview
The LTR24S3804YG is a 4-LED green Bar Graph Array with high light output. It features 20mA forward current.
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Forward Voltage
4.2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
-
Display Size
18mm x 46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359