Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEDEX
Manufacturer Part No129409-031
Order Code1331791
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage27VDC
Holding Force71.2N
Coil Resistance56.7ohm
Coil Power Continuous12.5W
Outside Diameter39.67mm
External Diameter39.67mm
External Length21.21mm
Product Range-
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
27VDC
Coil Resistance
56.7ohm
Outside Diameter
39.67mm
External Length
21.21mm
Solenoid Duty Cycle
Continuous
Holding Force
71.2N
Coil Power Continuous
12.5W
External Diameter
39.67mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184842