Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No151082-234.
Order Code3387477
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | €40.650 |
Price for:Each
Minimum: 250
Multiple: 250
€10,162.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No151082-234.
Order Code3387477
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage8.8VDC
Holding Force7.5ozf
Coil Resistance13.1ohm
Coil Power Continuous6W
Outside Diameter13.21mm
External Diameter13.21mm
External Length15.75mm
Product RangeSTA Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
8.8VDC
Coil Resistance
13.1ohm
Outside Diameter
13.21mm
External Length
15.75mm
Solenoid Duty Cycle
Intermittent
Holding Force
7.5ozf
Coil Power Continuous
6W
External Diameter
13.21mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144