Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No154660-227
Order Code3997342
Product RangeSTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €85.410 |
Price for:Each
Minimum: 100
Multiple: 100
€8,541.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No154660-227
Order Code3997342
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage25VDC
Holding Force100.4N
Coil Resistance36.9ohm
Coil Power Continuous17W
Coil TerminationWire Leaded
External Diameter38.61mm
External Length65mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
25VDC
Coil Resistance
36.9ohm
Coil Termination
Wire Leaded
External Length
65mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
100.4N
Coil Power Continuous
17W
External Diameter
38.61mm
Product Range
STA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.487