Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No191994-030
Order Code3997355
Product RangeSoft Shift Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €126.210 |
Price for:Each
Minimum: 50
Multiple: 50
€6,310.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No191994-030
Order Code3997355
Product RangeSoft Shift Series
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleContinuous
Coil Voltage13.2VDC
Holding Force-
Coil Resistance19.2ohm
Coil Power Continuous9W
Coil TerminationWire Leaded
External Diameter33.32mm
External Length31.29mm
Product RangeSoft Shift Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
-
Coil Voltage
13.2VDC
Coil Resistance
19.2ohm
Coil Termination
Wire Leaded
External Length
31.29mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
9W
External Diameter
33.32mm
Product Range
Soft Shift Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113