Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | €24.360 |
Price for:Each
Minimum: 250
Multiple: 250
€6,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195202-231.
Order Code1331803
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6.2VDC
Holding Force4N
Coil Resistance9.56ohm
Coil Power Continuous4W
External Diameter13.2mm
Outside Diameter13.2mm
External Length26.67mm
Product Range-
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6.2VDC
Coil Resistance
9.56ohm
External Diameter
13.2mm
External Length
26.67mm
Solenoid Duty Cycle
Continuous
Holding Force
4N
Coil Power Continuous
4W
Outside Diameter
13.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628