Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoC5-L-270-B-1.
Order Code1331763
Product RangeC5L Series
Technical Datasheet
406 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | |
|---|---|
| 500+ | €38.7321 |
Price for:Each
Minimum: 500
Multiple: 500
€19,366.05 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-L-270-B-1.
Order Code1331763
Product RangeC5L Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force5.738N
Coil Voltage17VDC
Coil Resistance48.65ohm
Coil Power Continuous6W
Product RangeC5L Series
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
17VDC
Coil Power Continuous
6W
Solenoid Operation
Pull
Holding Force
5.738N
Coil Resistance
48.65ohm
Product Range
C5L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025175