Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €2.220 |
25+ | €2.210 |
50+ | €2.200 |
100+ | €2.190 |
500+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10909_EVA-MC-WW
Order Code1817561
Technical Datasheet
Lens Type-
Beam TypeWide
LED Lens Colour-
Lens Diameter35mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The C10909_EVA-MC-WW is a transparent 35mm round Wide Lens made of optical grade metallized PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with Cree's MC-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- Up to 90% optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
-
Lens Shape
Round
Product Range
-
Beam Type
Wide
Lens Diameter
35mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006