Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
90+ | €4.540 |
Price for:Each
Minimum: 90
Multiple: 90
€408.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11552_BARBARA-S
Order Code1848317
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter19.3mm
Reflector Overall Height44.7mm
Reflector MaterialPC (Polycarbonate)
Product Range-
Product Overview
The C11552_BARBARA-S is a 70mm Spot LED Reflector made of aluminium coated PC (Polycarbonate, 120°C/248F) with protective lacquer (110°C/230F). It is specially designed for use with BXRA-C/N/W-0800/1200/2000 series of LEDs. A special care has been taken to make uniform white or warm white illumination.
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
44.7mm
Product Range
-
Reflector Inner Diameter
19.3mm
Reflector Material
PC (Polycarbonate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01