Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11553"BARBARA-W
Order Code1859522
Technical Datasheet
Reflector FasteningGlue
Reflector Inner Diameter19.3mm
Reflector Overall Height44.7mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Reflector Fastening
Glue
Reflector Overall Height
44.7mm
Product Range
-
Reflector Inner Diameter
19.3mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011885