Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFA11108"LMX6-O-90
Order Code1859526
Product RangeLenses For CREE MX6 Series
Technical Datasheet
203 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
288+ | €1.360 |
504+ | €1.330 |
Price for:Each
Minimum: 288
Multiple: 288
€391.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11108"LMX6-O-90
Order Code1859526
Product RangeLenses For CREE MX6 Series
Technical Datasheet
Lens TypeLens with Holder
Beam TypeNarrow
LED Lens ColourTransparent
Lens Diameter21.6mm
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeLenses For CREE MX6 Series
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
Transparent
Lens Shape
Oval
Product Range
Lenses For CREE MX6 Series
Beam Type
Narrow
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0