Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075106093
Order Code4136069
Product RangeLINEAR COMPACT SWITCH Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.680 |
10+ | €15.370 |
20+ | €15.050 |
Price for:Each
Minimum: 1
Multiple: 1
€15.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075106093
Order Code4136069
Product RangeLINEAR COMPACT SWITCH Series
Technical Datasheet
Light ColourCool White
Lumen Output450lm
Power Rating4W
Supply Voltage240VAC
Light Bar Length313mm
IP RatingIP20
Product RangeLINEAR COMPACT SWITCH Series
SVHCTo Be Advised
Technical Specifications
Light Colour
Cool White
Power Rating
4W
Light Bar Length
313mm
Product Range
LINEAR COMPACT SWITCH Series
Lumen Output
450lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167