Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075293298
Order Code4135068
Product RangeVintage 1906 LED Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075293298
Order Code4135068
Product RangeVintage 1906 LED Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE27
LED ColourExtra Warm White
CCT2400K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage50W
Luminous Flux650lm
Power Rating6.5W
Supply Voltage240VAC
Energy RatingF
External Length105mm
External Diameter60mm
Product RangeVintage 1906 LED Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
6.5W
Energy Rating
F
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27
CCT
2400K
Beam Angle
300°
Luminous Flux
650lm
Supply Voltage
240VAC
External Length
105mm
Product Range
Vintage 1906 LED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045