Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075422445
Order Code3758952
Also Known AsGTIN UPC EAN: 4058075422445
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €139.190 |
Price for:Each
Minimum: 1
Multiple: 1
€139.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075422445
Order Code3758952
Also Known AsGTIN UPC EAN: 4058075422445
Technical Datasheet
Light SourceLED
Power Rating65W
CCT3000K
Total Light Output7150lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length268mm
Depth49mm
Width237mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Integrated LED driver
- Bright, robust and durable
- Safe and very uniform illumination, due to frosted and tempered glass diffuser
- IP65 & IK07 Rated
- Pre-installed, flexible 1 m cable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
Technical Specifications
Light Source
LED
CCT
3000K
Equivalent Wattage
-
Length
268mm
Width
237mm
Product Range
-
Power Rating
65W
Total Light Output
7150lm
IP / NEMA Rating
IP65
Depth
49mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.224