Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075423718
Order Code3758959
Also Known AsGTIN UPC EAN: 4058075423718
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €339.390 |
Price for:Each
Minimum: 1
Multiple: 1
€339.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075423718
Order Code3758959
Also Known AsGTIN UPC EAN: 4058075423718
Technical Datasheet
Light SourceLED
Power Rating125W
CCT6500K
Total Light Output15000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length381mm
Depth59mm
Width290mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
A LEDVANCE 125W LED Floodlight with 15,000 Lumens showcasing daylight white (6500K) light.
- Bright, robust and durable
- Mounting bracket with 30° angle and wide rotation area
- Pre-installed flexible 1m cable
Technical Specifications
Light Source
LED
CCT
6500K
Equivalent Wattage
-
Length
381mm
Width
290mm
Product Range
-
Power Rating
125W
Total Light Output
15000lm
IP / NEMA Rating
IP65
Depth
59mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.305