Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075616790
Order Code4135563
Product RangePARATHOM SPECIAL T26 Series
Also Known AsGTIN UPC EAN: 4058075616790
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075616790
Order Code4135563
Product RangePARATHOM SPECIAL T26 Series
Also Known AsGTIN UPC EAN: 4058075616790
Technical Datasheet
Light SourceLED
Lamp StylePygmy
Lamp Base TypeE14
Input Power4W
LED ColourWarm White
CCT2700K
Input Voltage240VAC
DimmableNot Dimmable
Beam Angle320°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240V
Energy RatingE
External Length80mm
External Diameter25mm
Product RangePARATHOM SPECIAL T26 Series
SVHCTo Be Advised
Product Overview
- Good all-around light emission
- Ideal for decorative and free-burning applications
- Long life of up to 15,000h
Technical Specifications
Light Source
LED
Lamp Base Type
E14
LED Colour
Warm White
Input Voltage
240VAC
Beam Angle
320°
Luminous Flux
470lm
Supply Voltage
240V
External Length
80mm
Product Range
PARATHOM SPECIAL T26 Series
Lamp Style
Pygmy
Input Power
4W
CCT
2700K
Dimmable
Not Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015