Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075620155
Order Code4135572
Product RangePARATHOM SPECIAL T26 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075620155
Order Code4135572
Product RangePARATHOM SPECIAL T26 Series
Technical Datasheet
Lamp StyleFrosted Pygmy
Light SourceLED
Lamp Base TypeE14
LED ColourDaylight White
Input Power2.3W
Input Voltage240VAC
CCT6500K
DimmableNot Dimmable
Beam Angle160°
Equivalent Wattage20W
Luminous Flux200lm
Power Rating2.3W
Supply Voltage240V
Energy RatingF
External Length63mm
External Diameter25mm
Product RangePARATHOM SPECIAL T26 Series
SVHCTo Be Advised
Product Overview
- Good all-around light emission
- Ideal for decorative and free-burning applications
- Long life of up to 15,000h
Technical Specifications
Lamp Style
Frosted Pygmy
Lamp Base Type
E14
Input Power
2.3W
CCT
6500K
Beam Angle
160°
Luminous Flux
200lm
Supply Voltage
240V
External Length
63mm
Product Range
PARATHOM SPECIAL T26 Series
Light Source
LED
LED Colour
Daylight White
Input Voltage
240VAC
Dimmable
Not Dimmable
Equivalent Wattage
20W
Power Rating
2.3W
Energy Rating
F
External Diameter
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018