Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009032
Order Code2214000
Also Known AsLFBLL-SW800-24V-5S200-20-IC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009032
Order Code2214000
Also Known AsLFBLL-SW800-24V-5S200-20-IC
Technical Datasheet
Light Strip Length1m
No. of LEDs50LEDs
Illumination ColourCool White
Input Voltage24VDC
Input Power4.5W
IP RatingIP20
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9009032
1 Product Found
Product Overview
The 9009032 is a LED Strip offers bright and colour stable light performance.
- High-quality flexible LED module
- Long-lasting and stable colours thanks to integrated current source
- Easy to install with 3M adhesive tape on the rear side
- -25 to 70°C Operating temperature range
- Isolated double layer FPC PCB technology
- >36000hrs Lifetime
- SMD 3528 LED
- 20mm LED pitch
- 6500K Colour temperature
- 372lm Luminous flux
Applications
LED Lighting, Industrial
Technical Specifications
Light Strip Length
1m
Illumination Colour
Cool White
Input Power
4.5W
Product Range
-
No. of LEDs
50LEDs
Input Voltage
24VDC
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701