Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009079
Order Code2214009
Also Known AsLFBML-SW800-24V-6S167-20
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009079
Order Code2214009
Also Known AsLFBML-SW800-24V-6S167-20
Technical Datasheet
Light Strip Length1m
No. of LEDs60LEDs
Illumination ColourCool White
Input Voltage24VDC
Input Power14.4W
IP RatingIP20
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9009079
1 Product Found
Product Overview
The 9009079 is a LED Strip offers bright and colour stable light performance. It is ideal for indoor and outdoor light applications.
- High-quality flexible LED module
- Easy to install with 3M adhesive tape on the rear side
- -25 to 70°C Operating temperature range
- Isolated double layer FPC PCB technology
- >36000hrs Lifetime
- SMD 5050 3-chip LED
- 17mm LED pitch
- 6000K Colour temperature
- 960lm Luminous flux
Applications
LED Lighting, Industrial
Technical Specifications
Light Strip Length
1m
Illumination Colour
Cool White
Input Power
14.4W
Product Range
-
No. of LEDs
60LEDs
Input Voltage
24VDC
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133