Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009082
Order Code2214012
Technical Datasheet
Light Strip Length1m
No. of LEDs60LEDs
Illumination ColourGreen
Input Voltage24VDC
Input Power14.4W
IP RatingIP20
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9009082 is a LED Strip offers bright and colour stable light performance. It is ideal for indoor and outdoor light applications.
- High-quality flexible LED module
- Easy to install with 3M adhesive tape on the rear side
- -25 to 70°C Operating temperature range
- Isolated double layer FPC PCB technology
- >36000hrs Lifetime
- SMD 5050 3-chip LED
- 17mm LED pitch
- 525nm Wavelength
- 720lm Luminous flux
Applications
LED Lighting, Industrial
Technical Specifications
Light Strip Length
1m
Illumination Colour
Green
Input Power
14.4W
Product Range
-
No. of LEDs
60LEDs
Input Voltage
24VDC
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142