Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009362
Order Code2835637
Product RangeLRALL
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009362
Order Code2835637
Product RangeLRALL
Technical Datasheet
Product RangeLRALL
LED Module TypeBoard + LED + Connector
LED ColourCool White
CCT5000K
Luminous Flux @ Test-
Luminous Flux @ Max225lm
Power Rating1.5W
Supply Voltage24VDC
Forward Current @ Test62.5mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
- LEDXON LRALL series voltage based RIGID LED module used in linear luminaire
- 5000K CCT with 80 CRI minimum
- 28 LEDs with 7.2mm spacing
- Exceptional efficiency up to 160lm/W
- Very high light quality and colour consistency (MacAdam 3)
- Aluminium circuit board with optimised thermal management
- 300mm x 10mm x 3.6mm dimension (Lx W xH)
- Wire to board terminal block connection
Technical Specifications
Product Range
LRALL
LED Colour
Cool White
Luminous Flux @ Test
-
Power Rating
1.5W
Forward Current @ Test
62.5mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
LED Module Type
Board + LED + Connector
CCT
5000K
Luminous Flux @ Max
225lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008