Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009377
Order Code2835646
Product RangeARAML
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009377
Order Code2835646
Product RangeARAML
Technical Datasheet
Product RangeARAML
LED Module TypeBoard + LED + Connector
LED ColourCool White
CCT5000K
Luminous Flux @ Test-
Luminous Flux @ Max1717lm
Power Rating10W
Supply Voltage24VDC
Forward Current @ Test416mA
Power Module ConfigurationSquare
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
- LEDXON ARAML series voltage based square LED module used in panel luminaries
- 5000K CCT with 80 CRI minimum
- 64 LEDs with 31.25mm spacing
- Uniform light distribution, even in a matrix arrangement
- Easy to link using plug terminals
- Exceptional efficiency up to 180lm/W
- High level of light quality and colour consistency
- Aluminium circuit board with optimised thermal management
- 250mm x 250mm x 6.1mm dimension (Lx W xH)
- Wire to board terminal block connection
Technical Specifications
Product Range
ARAML
LED Colour
Cool White
Luminous Flux @ Test
-
Power Rating
10W
Forward Current @ Test
416mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
LED Module Type
Board + LED + Connector
CCT
5000K
Luminous Flux @ Max
1717lm
Supply Voltage
24VDC
Power Module Configuration
Square
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27