Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAK 50 B10
Order Code2146871
Product RangeAK-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €327.170 |
5+ | €267.690 |
10+ | €245.380 |
25+ | €226.500 |
50+ | €210.320 |
Price for:Each
Minimum: 1
Multiple: 1
€327.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAK 50 B10
Order Code2146871
Product RangeAK-B Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit Core
Primary Current10A, 20A, 50A
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeAK-B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AK-B series Split Core Transducer for the electronic measurement AC sinusoidal waveforms current with galvanic isolation between the primary (high power) and secondary circuit (electronic circuit). It offers jumper selectable ranges and self-powered transducers.
- Average responding
- Voltage output
- Large aperture
- Easy to mount
Applications
Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Power Management
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
Split Core
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
AK-B Series
Supply Voltage Range
-
Accuracy
± 1%
Primary Current
10A, 20A, 50A
Sensor Mounting
Panel Mount
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12