Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAP 50 B10
Order Code2146887
Product RangeAP-B10 Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.070 |
| 5+ | €143.150 |
| 10+ | €140.230 |
| 25+ | €137.310 |
| 50+ | €134.380 |
Price for:Each
Minimum: 1
Multiple: 1
€146.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAP 50 B10
Order Code2146887
Product RangeAP-B10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range22.8VDC to 25.2VDC
Supply Voltage DC Min22.8V
Supply Voltage DC Max25.2V
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit Core
Current Measuring Range AC10A, 25A, 50A
Primary Current10A, 25A, 50A
Secondary Signal TypeAnalog
Accuracy1%
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAP-B10 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AP-B10 series DIN-rail or panel-mounting split-core AC Current Transducer for the electronic measurement AC sinusoidal waveforms current with galvanic isolation between the primary and secondary circuit. It offers switch selectable measuring ranges and 0 to 5Vrms and 0 to 10Vrms switch selectable voltage output.
- rms Output (average)
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Insulating plastic case recognized according to UL94V-0
- Easy installation
Applications
Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Power Management
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
22.8V
Measured Current
AC
Current Sensor Technology
Split Core
Primary Current
10A, 25A, 50A
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
AP-B10 Series
Supply Voltage Range
22.8VDC to 25.2VDC
Supply Voltage DC Max
25.2V
Accuracy
± 1%
Current Measuring Range AC
10A, 25A, 50A
Secondary Signal Type
Analog
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937