Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.390 |
| 5+ | €86.470 |
| 10+ | €84.630 |
| 25+ | €82.870 |
| 50+ | €81.180 |
Price for:Each
Minimum: 1
Multiple: 1
€88.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D125
Order Code2664104
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 0.5
Power Rating-
Frequency Max50Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer Mounting0
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current1kA
Secondary Current Nom-
Product Range0
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 0.5
Frequency Max
50Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Primary Current
1kA
Product Range
0
Current Ratio
-
Power Rating
-
Window Diameter
-
Transformer Mounting
0
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13