Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoART-B22-D70/SP3
Order Code3253139
Product RangeART Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.350 |
| 5+ | €90.500 |
| 10+ | €88.660 |
| 25+ | €86.810 |
| 50+ | €84.960 |
Price for:Each
Minimum: 1
Multiple: 1
€92.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoART-B22-D70/SP3
Order Code3253139
Product RangeART Series
Technical Datasheet
CT ConstructionSplit Core
Sensor Output Type-
Supply Voltage DC Min-
Current Ratio-
Accuracy ClassClass 0.5
Supply Voltage DC Max-
Power Rating-
Current Measuring Range DC-
Current Measuring Range AC-
Window Diameter-
Frequency Range50Hz / 60Hz
Response Time-
Accuracy-
Transformer MountingCable Mount
Transformer Terminals-
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeART Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Supply Voltage DC Min
-
Accuracy Class
Class 0.5
Power Rating
-
Current Measuring Range AC
-
Frequency Range
50Hz / 60Hz
Accuracy
-
Transformer Terminals
-
Primary Current
-
Product Range
ART Series
Sensor Output Type
-
Current Ratio
-
Supply Voltage DC Max
-
Current Measuring Range DC
-
Window Diameter
-
Response Time
-
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18