Print Page
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.460 |
| 5+ | €46.430 |
Price for:Each
Minimum: 1
Multiple: 1
€47.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-10-B333-D10
Order Code2664124
Product RangeATO
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio1:1000
Current Ratio-
Input Current10A
Accuracy ClassClass 1
Power Rating-
Window Diameter0
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current10A
Secondary Current Nom-
Product RangeATO
Technical Specifications
CT Construction
Split Core
Current Ratio
-
Accuracy Class
Class 1
Window Diameter
0
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
Turns Ratio
1:1000
Input Current
10A
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
10A
Product Range
ATO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081