Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.520 |
| 10+ | €14.230 |
| 25+ | €13.940 |
| 50+ | €13.650 |
| 100+ | €13.360 |
Product Information
Product Overview
The CASR 6-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CASR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTSR compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V to 5.25V
5.25V
Closed Loop Flux Gate
0.3µs
0.8%
-40°C
CASR Series
4.75V
AC / DC
0.8 %
-20A to 20A
Voltage
Through Hole
85°C
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate