Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDVL 750
Order Code2664173
Product RangeDVL Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €272.920 |
5+ | €267.460 |
10+ | €262.000 |
25+ | €256.540 |
50+ | €251.090 |
Price for:Each
Minimum: 1
Multiple: 1
€272.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 750
Order Code2664173
Product RangeDVL Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Measured VoltageAC, DC, Pulsed
Supply Voltage Min-13.5V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Primary Voltage Nom750VAC
Accuracy0.5%
Accuracy0.5%
Secondary Signal TypeCurrent
Sensor Output TypeVoltage
External Depth100mm
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Output Current Max75mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
DVL 750 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (solar and wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
- Bipolar and insulated measurement up to 1125V, current output
- Input connection with M5 studs, compatible with AV 100 family
- Connection to secondary circuit on SMS6GE6 Burndy connector
- Low consumption and low losses, compact design
- Good behaviour under common mode variations, excellent accuracy (offset, sensitivity, linearity)
- Good delay time, low temperature variation
- High immunity to external interferences
- Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Primary nominal RMS voltage is 750V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Min
-13.5V
Supply Voltage Max
26.4V
Accuracy
0.5%
Secondary Signal Type
Current
External Depth
100mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL Series
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
750VAC
Accuracy
0.5%
Sensor Output Type
Voltage
Sensor Mounting
Panel Mount
Output Current Max
75mA
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27