Print Page
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €4.020 |
25+ | €3.650 |
50+ | €3.390 |
100+ | €3.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoGO 30-SMS
Order Code3796469
Product RangeGO-SMS
Technical Datasheet
Bandwidth300kHz
Current Sense Direction-
Accuracy± 1%
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGO-SMS
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bandwidth
300kHz
Accuracy
± 1%
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
GO-SMS
SVHC
No SVHC (17-Jan-2022)
Current Sense Direction
-
Sensor Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002