Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 20-SM/SP33
Order Code2664185
Product RangeHLSR-SM/SP33 Series
Technical Datasheet
287 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.490 |
| 10+ | €8.140 |
| 25+ | €7.990 |
| 50+ | €7.830 |
| 100+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 20-SM/SP33
Order Code2664185
Product RangeHLSR-SM/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min3.135V
Supply Voltage Range3.135V to 3.465V
Supply Voltage DC Max3.465V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-50A to 50A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-50A to 50A
Response Time2.5µs
Primary Current20A
Secondary Signal Type1.65V
Accuracy1%
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-SM/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HLSR 20-SM/SP33 is a HLSR-SM/SP33 series current transducer for the electronic measurement of currents: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, MPPT.
- EN 50178: 1997, IEC 61010-1: 2010, IEC 61326-1: 2012, UL 508: 2010 standards
- Open loop multi-range current transducer, voltage output
- Galvanic separation between primary and secondary, low power consumption
- Compact design for surface mount PCB mounting
- Factory calibrated, high bandwidth, very low loss magnetic core
- Single supply +3.3V, extremely low profile: h = 12mm
- Low foot-print, low offset drift, over-drivable Uref
- Primary nominal RMS current is 20A typ at TA = 25°C, UC = +3.3V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +3.3V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-50A to 50A
Current Measuring Range AC
-50A to 50A
Primary Current
20A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR-SM/SP33 Series
Supply Voltage DC Min
3.135V
Supply Voltage DC Max
3.465V
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
2.5µs
Secondary Signal Type
1.65V
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005