Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 32-P/SP33
Order Code2664187
Product RangeHLSR-P/SP33 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €8.550 |
Price for:Each
Minimum: 400
Multiple: 400
€3,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 32-P/SP33
Order Code2664187
Product RangeHLSR-P/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min3.135V
Supply Voltage DC Max3.465V
Current Measuring Range DC-80A to 80A
Current Measuring Range AC-80A to 80A
Response Time2.5µs
Accuracy1%
Product RangeHLSR-P/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Max
3.465V
Current Measuring Range AC
-80A to 80A
Accuracy
1%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
3.135V
Current Measuring Range DC
-80A to 80A
Response Time
2.5µs
Product Range
HLSR-P/SP33 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005