Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 40-P/SP33
Order Code2664191
Product RangeHLSR-P/SP33 Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.920 |
| 10+ | €7.600 |
| 25+ | €7.450 |
| 50+ | €7.300 |
| 100+ | €7.170 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 40-P/SP33
Order Code2664191
Product RangeHLSR-P/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min3.135V
Supply Voltage Range3.135V to 3.465V
Supply Voltage DC Max3.465V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-100A to 100A
Current Measuring Range AC-100A to 100A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time2.5µs
Primary Current40A
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P/SP33 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.135V to 3.465V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
40A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
3.135V
Supply Voltage DC Max
3.465V
Accuracy
± 1%
Current Measuring Range AC
-100A to 100A
Response Time
2.5µs
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR-P/SP33 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005