Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.880 |
10+ | €14.270 |
25+ | €13.980 |
50+ | €13.710 |
100+ | €13.440 |
Product Information
Product Overview
HOB 130-P/SP33 is a HOB 130-P/SP33HOB-P/SP33 series current transducer for the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. With a market-leading response time of <lt/> 200ns, compared to average response times of around 3microseconds, the HOB-P sensor is capable of measuring DC, AC or pulsed current up to 250A. At the same time, it is ideally suited to wide bandgap (WBG) power electronics use cases and applications that require enhanced immunity to the dv/dt (acceleration) issues that SiC power modules are prone to. Among those applications stand handheld plasma cutters, welders, DC-DC converters, etc. Suitable for industrial application domain. Complies with IEC 61010-1: 2017, IEC 61010-2-30: 2017, IEC 61800-3: 2017, IEC 61800-5-1: 2007, IEC 62109-1: 2010 and UL 508: 2018 standards.
- Primary nominal RMS current of 130A
- Open loop multi-range current transducer with voltage output
- High cut-off frequency up to 1MHz, enhanced immunity
- Ideal for harsh environments with operating temperature range from -40°C to +105°C
- Compact design for THT PCB mounting
- Lower noise and better dv/dt behaviour vs other classical O/L sensors from the market
- Low power consumption, low offset temperature drift
- Single power supply +3.3V, creepage / clearance <gt/> 11mm
- Galvanic separation between primary and secondary circuit
- Factory calibrated
Warnings
Never connect or disconnect the external power supply while the primary circuit is connected to live parts.
Notes
Always wear protective clothing and gloves if hazardous live parts are present in the installation where the measurement is carried out.
Technical Specifications
Voltage
3.14V to 3.46V
AC / DC / Pulsed
-250A to 250A
Open Loop, Hall Effect
100ns
1.2%
-40°C
HOB-P Series
3.14V
3.46V
± 1.2%
-250A to 250A
130A
1.65V
Through Hole
105°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate