Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTFS 800-P/SP2
Order Code9135766
Product RangeHTFS Series
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.420 |
5+ | €27.850 |
10+ | €27.280 |
25+ | €26.710 |
50+ | €26.150 |
Price for:Each
Minimum: 1
Multiple: 1
€28.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTFS 800-P/SP2
Order Code9135766
Product RangeHTFS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.75V
Supply Voltage Range5V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-1.2kA to 1.2kA
Accuracy1%
Current Measuring Range AC-1.2kA to 1.2kA
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current800A
Response Time3.5µs
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHTFS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HTFS series 200 to 800A Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms with a galvanic isolation between the primary circuit and the secondary circuit. It offers galvanic separation between primary and secondary circuit.
- Hall effect measuring principle
- Low power consumption
- Ratiometric offset
- Only one design for wide current ratings range
- High immunity to external interference
- PCB fixation with 4-pin 1mm diameter
- 5V Single power supply
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Accuracy
1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3.5µs
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-1.2kA to 1.2kA
Current Measuring Range AC
-1.2kA to 1.2kA
Primary Current
800A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HTFS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524