Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHTR 300-SB
Order Code4486644
Product RangeHTR Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €151.180 |
5+ | €148.160 |
10+ | €145.130 |
25+ | €142.110 |
50+ | €139.090 |
Price for:Each
Minimum: 1
Multiple: 1
€151.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHTR 300-SB
Order Code4486644
Product RangeHTR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Measuring Range DC-600A to 600A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-600A to 600A
Primary Current300A
Secondary Signal Type± 4V
Accuracy2%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHTR Series
Product Overview
HTR 300-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed,..., with galvanic separation between the primary circuit and the secondary circuit. Applications includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), electrical chemistry, chopper, battery supplied applications. Industrial application domain.
- 300A primary nominal RMS current, ±600A primary current, measuring range
- Open loop Hall effect transducer
- Busbar mounting or panel mounting
- Insulating plastic case recognized according to UL 94-V0
- Low power consumption, split core easy for mounting
- High insulation between the primary and the secondary circuit
- Through-hole, no insertion losses
- Supply voltage (±5%) range from ±12 to 15V, 20mA current consumption (max)
- Frequency bandwidth (-1dB) is 10KHz
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-600A to 600A
Current Measuring Range AC
-600A to 600A
Secondary Signal Type
± 4V
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Accuracy
± 2%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
300A
Accuracy
2%
Operating Temperature Min
-10°C
Product Range
HTR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08