Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.130 |
10+ | €14.830 |
25+ | €14.520 |
50+ | €14.220 |
100+ | €13.920 |
Product Information
Product Overview
The HX 05-NP is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. 2 isolated primary windings. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3 x I PN)
- Low insertion losses
- Easy to mount with automatic handling system
- Only one design for wide current ratings range
- Small size and space-saving
Applications
Power Management, Motor Drive & Control, Test & Measurement, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
12V
15V
1%
-15A to 15A
3µs
Through Hole
85°C
No SVHC (27-Jun-2024)
± 12V to ± 15V
AC / DC / Pulsed
-15A to 15A
Open Loop, Hall Effect
5A
1%
-25°C
HX 05..15-NP Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate