Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.970 |
10+ | €22.510 |
25+ | €22.050 |
50+ | €21.590 |
100+ | €21.130 |
Product Information
Product Overview
The LAH 50-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LAH series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Printed circuit board mounting
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Closed Loop
AC / DC / Pulsed
Closed Loop, Hall Effect
0.25%
-25°C
-
± 12V to ± 15V
0.25%
50A
Through Hole
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate