Print Page
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.120 |
| 5+ | €223.560 |
| 10+ | €219.000 |
| 25+ | €214.430 |
| 50+ | €209.870 |
Price for:Each
Minimum: 1
Multiple: 1
€228.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 1005-S
Order Code2146852
Product RangeLF Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 15V to ± 24V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.4%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current1kA
Secondary Signal Type200 mA
Accuracy0.4%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LF 1005-S is a 1000A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
200 mA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
± 15V to ± 24V
Accuracy
± 0.4%
Primary Current
1kA
Accuracy
0.4%
Operating Temperature Min
-40°C
Product Range
LF Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55