Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.330 |
5+ | €75.780 |
10+ | €74.240 |
25+ | €72.690 |
50+ | €71.140 |
Product Information
Product Overview
The LF 205-S/SP3 is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Closed Loop
12V
AC / DC / Pulsed
± 0.5%
-200A to 200A
0.5%
-40°C
LF Series
± 12V to ± 15V
15V
-200A to 200A
Closed Loop, Hall Effect
100A
Panel Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate