Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.250 |
5+ | €55.130 |
10+ | €54.000 |
25+ | €52.880 |
50+ | €51.750 |
Price for:Each
Minimum: 1
Multiple: 1
€56.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLV 25-P
Order Code1617416
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-15V
Supply Voltage Max15V
Accuracy0.9%
Input Current10mA
External Depth29.2mm
Output Current Max25mA
Operating Temperature Min0°C
Linearity %0.2%
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LV 25-P is a PCB mounting voltage transducer for the electronic measurement of voltages: DC, AC, and pulsed. It provides galvanic isolation between primary and secondary circuits. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS and power supplies for welding applications.
- 10mA primary nominal RMS current, 25mA secondary nominal RMS current
- 2500 : 1000 turns ratio
- Closed loop (compensated) voltage transducer using the Hall effect
- Supply voltage range from ±12 to 15V
- Insulating plastic case recognized according to UL 94-V0
- High immunity to external interference
- Low disturbance in common mode
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Max
15V
Input Current
10mA
Output Current Max
25mA
Linearity %
0.2%
Product Range
-
Supply Voltage Min
-15V
Accuracy
0.9%
External Depth
29.2mm
Operating Temperature Min
0°C
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772