Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.140 |
100+ | €0.848 |
500+ | €0.703 |
1000+ | €0.641 |
2500+ | €0.579 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The GCA.1S.255.LT is an Earthing Washer, made of brass. Compatible with IP68 protection rated T-series push-pull connectors.
Applications
Industrial
Technical Specifications
Internal Diameter
12.2mm
External Diameter
17mm
Fastener Material
Brass
Product Range
1S-1B
Stud Size - Imperial
-
Stud Size - Metric
M12
Terminal Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for GCA.1S.255.LT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756