Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €669.660 |
Price for:Each
Minimum: 1
Multiple: 1
€669.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoROLLBOY SINGLE 4
Order Code9584463
Technical Datasheet
Cabinet StyleRolling Cabinet
Cabinet MaterialPlastic, Aluminium
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric318mm
External Depth - Imperial-
External Depth - Metric365mm
Product Range-
Product Overview
The ROLLBOY SINGLE 4 is a 18-drawer plastic and aluminium Rolling Cabinet with castors.
Applications
Industrial
Notes
Order inserts separately, Conductive pad on request.
Technical Specifications
Cabinet Style
Rolling Cabinet
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic, Aluminium
External Height - Metric
-
External Width - Metric
318mm
External Depth - Metric
365mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20