Print Page
Image is for illustrative purposes only. Please refer to product description.
976 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
50+ | €2.000 |
100+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoSMD-BOX N1-6-6-10-10
Order Code9583823
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourBlack
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial0.87"
External Width - Metric22mm
External Depth - Imperial1.18"
External Depth - Metric30mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SMD-BOX N1-6-6-10-10 is a SMD dissipative plastic Conductive Box in black colour.
Applications
Industrial
Technical Specifications
Box Type
Conductive
Box Colour
Black
External Height - Metric
19mm
External Width - Metric
22mm
External Depth - Metric
30mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Dissipative Plastic
External Height - Imperial
0.75"
External Width - Imperial
0.87"
External Depth - Imperial
1.18"
Product Range
-
Technical Docs (2)
Alternatives for SMD-BOX N1-6-6-10-10
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006